SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP6023LEQ-13

DigiKey Part Number
31-DMP6023LEQ-13TR-ND - Tape & Reel (TR)
31-DMP6023LEQ-13CT-ND - Cut Tape (CT)
31-DMP6023LEQ-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP6023LEQ-13
Description
MOSFET P-CH 60V 7A SOT223 T&R
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 7A (Ta), 18.2A (Tc) 2W (Ta), 17.3W (Tc) Surface Mount SOT-223-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
28mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
53.1 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2569 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
2W (Ta), 17.3W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-223-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 820
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,10000 Kč30,10 Kč
1018,92400 Kč189,24 Kč
10012,55840 Kč1 255,84 Kč
5009,82572 Kč4 912,86 Kč
1 0008,94583 Kč8 945,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,75372 Kč19 384,30 Kč
5 0007,18268 Kč35 913,40 Kč
7 5006,91756 Kč51 881,70 Kč
Manufacturers Standard Package
Unit Price without VAT:30,10000 Kč
Unit Price with VAT:36,42100 Kč