DMP58D0LFB-7 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Diodes Incorporated
In Stock: 0
Unit Price: 7,56000 Kč
Datasheet
P-Channel 50 V 180mA (Ta) 470mW (Ta) Surface Mount X1-DFN1006-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP58D0LFB-7

DigiKey Part Number
DMP58D0LFB-7DITR-ND - Tape & Reel (TR)
DMP58D0LFB-7DICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DMP58D0LFB-7
Description
MOSFET P-CH 50V 180MA 3DFN
Customer Reference
Detailed Description
P-Channel 50 V 180mA (Ta) 470mW (Ta) Surface Mount X1-DFN1006-3
EDA/CAD Models
DMP58D0LFB-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
50 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 5V
Rds On (Max) @ Id, Vgs
8Ohm @ 100mA, 5V
Vgs(th) (Max) @ Id
2.1V @ 250µA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
27 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
470mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
X1-DFN1006-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes