
DMP58D0LFB-7 | |
|---|---|
DigiKey Part Number | DMP58D0LFB-7DITR-ND - Tape & Reel (TR) DMP58D0LFB-7DICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DMP58D0LFB-7 |
Description | MOSFET P-CH 50V 180MA 3DFN |
Customer Reference | |
Detailed Description | P-Channel 50 V 180mA (Ta) 470mW (Ta) Surface Mount X1-DFN1006-3 |
EDA/CAD Models | DMP58D0LFB-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 5V | |
Rds On (Max) @ Id, Vgs | 8Ohm @ 100mA, 5V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 27 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 470mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | X1-DFN1006-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,84000 Kč | 8,84 Kč |
| Unit Price without VAT: | 8,84000 Kč |
|---|---|
| Unit Price with VAT: | 10,69640 Kč |









