
DMP4013SPSQ-13 | |
|---|---|
DigiKey Part Number | 31-DMP4013SPSQ-13TR-ND - Tape & Reel (TR) 31-DMP4013SPSQ-13CT-ND - Cut Tape (CT) 31-DMP4013SPSQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP4013SPSQ-13 |
Description | MOSFET P-CH 40V 11A PWRDI5060 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 11A (Ta), 61A (Tc) 1.6W (Ta) Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 67 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4004 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 1.6W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package PowerDI5060-8 |
Rds On (Max) @ Id, Vgs 15mOhm @ 10A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,42000 Kč | 42,42 Kč |
| 10 | 26,98200 Kč | 269,82 Kč |
| 100 | 18,16330 Kč | 1 816,33 Kč |
| 500 | 14,38740 Kč | 7 193,70 Kč |
| 1 000 | 13,17268 Kč | 13 172,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,85816 Kč | 29 645,40 Kč |
| 5 000 | 11,04591 Kč | 55 229,55 Kč |
| 7 500 | 10,63229 Kč | 79 742,17 Kč |
| 12 500 | 10,16768 Kč | 127 096,00 Kč |
| 17 500 | 10,16566 Kč | 177 899,05 Kč |
| Unit Price without VAT: | 42,42000 Kč |
|---|---|
| Unit Price with VAT: | 51,32820 Kč |







