
DMP4011SK3Q-13 | |
|---|---|
DigiKey Part Number | 31-DMP4011SK3Q-13TR-ND - Tape & Reel (TR) 31-DMP4011SK3Q-13CT-ND - Cut Tape (CT) 31-DMP4011SK3Q-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP4011SK3Q-13 |
Description | MOSFET P-CH 40V 14A/74A TO252 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 14A (Ta), 74A (Tc) 1.8W (Ta), 5W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 52 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2747 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 1.8W (Ta), 5W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package TO-252 (DPAK) |
Rds On (Max) @ Id, Vgs 11mOhm @ 9.8A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,80236 Kč | 22 005,90 Kč |
| 5 000 | 8,15942 Kč | 40 797,10 Kč |
| 7 500 | 7,83202 Kč | 58 740,15 Kč |
| 12 500 | 7,46415 Kč | 93 301,88 Kč |
| 17 500 | 7,24639 Kč | 126 811,82 Kč |
| 25 000 | 7,16908 Kč | 179 227,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,95000 Kč | 32,95 Kč |
| 10 | 20,75100 Kč | 207,51 Kč |
| 100 | 13,78970 Kč | 1 378,97 Kč |
| 500 | 10,80356 Kč | 5 401,78 Kč |
| 1 000 | 9,84254 Kč | 9 842,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 10 | 20,89300 Kč | 208,93 Kč |
| 100 | 13,88390 Kč | 1 388,39 Kč |
| 500 | 10,87738 Kč | 5 438,69 Kč |
| 1 000 | 9,90980 Kč | 9 909,80 Kč |
| Unit Price without VAT: | 32,95000 Kč |
|---|---|
| Unit Price with VAT: | 39,86950 Kč |

