P-Channel 40 V 14A (Ta), 74A (Tc) 1.8W (Ta), 4.2W (Tc) Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP4011SK3-13

DigiKey Part Number
31-DMP4011SK3-13TR-ND - Tape & Reel (TR)
31-DMP4011SK3-13CT-ND - Cut Tape (CT)
31-DMP4011SK3-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP4011SK3-13
Description
MOSFET P-CH 40V 14A/74A TO252
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 14A (Ta), 74A (Tc) 1.8W (Ta), 4.2W (Tc) Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
52 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
2747 pF @ 20 V
FET Type
Power Dissipation (Max)
1.8W (Ta), 4.2W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
40 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-252 (DPAK)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
11mOhm @ 9.8A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMP4011SK3Q-13Diodes Incorporated1 22831-DMP4011SK3Q-13CT-ND32,95000 KčParametric Equivalent
In-Stock: 2 166
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,05000 Kč43,05 Kč
1027,42300 Kč274,23 Kč
10018,47820 Kč1 847,82 Kč
50014,64652 Kč7 323,26 Kč
1 00013,41415 Kč13 414,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50012,08040 Kč30 201,00 Kč
5 00011,25644 Kč56 282,20 Kč
7 50010,83682 Kč81 276,15 Kč
12 50010,38877 Kč129 859,62 Kč
Manufacturers Standard Package
Unit Price without VAT:43,05000 Kč
Unit Price with VAT:52,09050 Kč