
DMP4011SK3-13 | |
|---|---|
DigiKey Part Number | 31-DMP4011SK3-13TR-ND - Tape & Reel (TR) 31-DMP4011SK3-13CT-ND - Cut Tape (CT) 31-DMP4011SK3-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP4011SK3-13 |
Description | MOSFET P-CH 40V 14A/74A TO252 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 14A (Ta), 74A (Tc) 1.8W (Ta), 4.2W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 52 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2747 pF @ 20 V |
FET Type | Power Dissipation (Max) 1.8W (Ta), 4.2W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 11mOhm @ 9.8A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMP4011SK3Q-13 | Diodes Incorporated | 1 228 | 31-DMP4011SK3Q-13CT-ND | 32,95000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,05000 Kč | 43,05 Kč |
| 10 | 27,42300 Kč | 274,23 Kč |
| 100 | 18,47820 Kč | 1 847,82 Kč |
| 500 | 14,64652 Kč | 7 323,26 Kč |
| 1 000 | 13,41415 Kč | 13 414,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,08040 Kč | 30 201,00 Kč |
| 5 000 | 11,25644 Kč | 56 282,20 Kč |
| 7 500 | 10,83682 Kč | 81 276,15 Kč |
| 12 500 | 10,38877 Kč | 129 859,62 Kč |
| Unit Price without VAT: | 43,05000 Kč |
|---|---|
| Unit Price with VAT: | 52,09050 Kč |

