Parametric Equivalent

DMP4006SPSWQ-13 | |
|---|---|
DigiKey Part Number | 31-DMP4006SPSWQ-13TR-ND - Tape & Reel (TR) 31-DMP4006SPSWQ-13CT-ND - Cut Tape (CT) 31-DMP4006SPSWQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP4006SPSWQ-13 |
Description | MOSFET BVDSS: 41V~60V POWERDI506 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 115A (Tc) 3.4W (Ta), 104W (Tc) Surface Mount, Wettable Flank PowerDI5060-8 (Type UX) |
Datasheet | Datasheet |
EDA/CAD Models | DMP4006SPSWQ-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 5.2mOhm @ 9.8A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 162 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6855 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.4W (Ta), 104W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | PowerDI5060-8 (Type UX) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,52000 Kč | 61,52 Kč |
| 10 | 39,74900 Kč | 397,49 Kč |
| 100 | 27,32050 Kč | 2 732,05 Kč |
| 500 | 22,00674 Kč | 11 003,37 Kč |
| 1 000 | 20,77962 Kč | 20 779,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 18,45237 Kč | 46 130,92 Kč |
| 5 000 | 17,31155 Kč | 86 557,75 Kč |
| 7 500 | 16,97688 Kč | 127 326,60 Kč |
| Unit Price without VAT: | 61,52000 Kč |
|---|---|
| Unit Price with VAT: | 74,43920 Kč |



