DMP31D7LTQ-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 1,26530 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 1,50563 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 1,58661 Kč
Datasheet
P-Channel 30 V 360mA (Ta) 260mW (Ta) Surface Mount SOT-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP31D7LTQ-13

DigiKey Part Number
31-DMP31D7LTQ-13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMP31D7LTQ-13
Description
MOSFET BVDSS: 25V~30V SOT523 T&R
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 360mA (Ta) 260mW (Ta) Surface Mount SOT-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
900mOhm @ 420mA, 10V
Vgs(th) (Max) @ Id
2.6V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.36 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
19 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
260mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-523
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,33543 Kč13 354,30 Kč
20 0001,22156 Kč24 431,20 Kč
30 0001,16351 Kč34 905,30 Kč
50 0001,09828 Kč54 914,00 Kč
70 0001,05966 Kč74 176,20 Kč
100 0001,02890 Kč102 890,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,33543 Kč
Unit Price with VAT:1,61587 Kč