Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMP3097LQ-13 | |
|---|---|
DigiKey Part Number | 31-DMP3097LQ-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMP3097LQ-13 |
Description | MOSFET BVDSS: 25V~30V SOT23 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 3.9A (Ta) 1W Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 65mOhm @ 3.8A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 563 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,45999 Kč | 7 379,97 Kč |
| 6 000 | 2,23891 Kč | 13 433,46 Kč |
| 9 000 | 2,12623 Kč | 19 136,07 Kč |
| 15 000 | 1,99958 Kč | 29 993,70 Kč |
| 21 000 | 1,92457 Kč | 40 415,97 Kč |
| 30 000 | 1,85166 Kč | 55 549,80 Kč |
| 75 000 | 1,77696 Kč | 133 272,00 Kč |
| Unit Price without VAT: | 2,45999 Kč |
|---|---|
| Unit Price with VAT: | 2,97659 Kč |


