P-Channel 30 V 19.5A (Tc) 1.4W (Ta) Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP3036SSS-13

DigiKey Part Number
DMP3036SSS-13DITR-ND - Tape & Reel (TR)
DMP3036SSS-13DICT-ND - Cut Tape (CT)
DMP3036SSS-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP3036SSS-13
Description
MOSFET P-CH 30V 19.5A 8SO
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 19.5A (Tc) 1.4W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
20mOhm @ 9A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
16.5 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
1931 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.4W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 293
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,15000 Kč24,15 Kč
1015,14000 Kč151,40 Kč
1009,94680 Kč994,68 Kč
5007,71172 Kč3 855,86 Kč
1 0006,99170 Kč6 991,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,02542 Kč15 063,55 Kč
5 0005,55779 Kč27 788,95 Kč
7 5005,31958 Kč39 896,85 Kč
12 5005,12613 Kč64 076,62 Kč
Manufacturers Standard Package
Unit Price without VAT:24,15000 Kč
Unit Price with VAT:29,22150 Kč