
DMP3036SFG-7 | |
|---|---|
DigiKey Part Number | DMP3036SFG-7DITR-ND - Tape & Reel (TR) DMP3036SFG-7DICT-ND - Cut Tape (CT) DMP3036SFG-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP3036SFG-7 |
Description | MOSFET P-CH 30V 8.7A PWRDI3333-8 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 8.7A (Ta) 950mW (Ta) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
EDA/CAD Models | DMP3036SFG-7 Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 16.5 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±25V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1931 pF @ 15 V |
FET Type | Power Dissipation (Max) 950mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package POWERDI3333-8 |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 20mOhm @ 8A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 13,83800 Kč | 138,38 Kč |
| 100 | 9,01860 Kč | 901,86 Kč |
| 500 | 6,94740 Kč | 3 473,70 Kč |
| 1 000 | 6,27966 Kč | 6 279,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,71765 Kč | 11 435,30 Kč |
| 4 000 | 5,24478 Kč | 20 979,12 Kč |
| 6 000 | 5,00382 Kč | 30 022,92 Kč |
| 10 000 | 4,73312 Kč | 47 331,20 Kč |
| 14 000 | 4,57281 Kč | 64 019,34 Kč |
| 20 000 | 4,41705 Kč | 88 341,00 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |

