


DMP3021SFVWQ-13 | |
|---|---|
DigiKey Part Number | 31-DMP3021SFVWQ-13TR-ND - Tape & Reel (TR) 31-DMP3021SFVWQ-13CT-ND - Cut Tape (CT) 31-DMP3021SFVWQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP3021SFVWQ-13 |
Description | MOSFET P-CH 30V 9.8A PWRDI3333-8 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 11A (Ta), 42A (Tc) 1W (Ta) Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 34 nC @ 10 V |
Mfr | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1799 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 1W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 30 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount, Wettable Flank |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Supplier Device Package PowerDI3333-8 (SWP) Type UX |
Rds On (Max) @ Id, Vgs 15mOhm @ 8A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,49000 Kč | 26,49 Kč |
| 10 | 16,66400 Kč | 166,64 Kč |
| 100 | 10,96790 Kč | 1 096,79 Kč |
| 500 | 8,51446 Kč | 4 257,23 Kč |
| 1 000 | 7,72446 Kč | 7 724,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,72103 Kč | 20 163,09 Kč |
| 6 000 | 6,21584 Kč | 37 295,04 Kč |
| 9 000 | 5,95851 Kč | 53 626,59 Kč |
| 15 000 | 5,66943 Kč | 85 041,45 Kč |
| 21 000 | 5,49828 Kč | 115 463,88 Kč |
| 30 000 | 5,33901 Kč | 160 170,30 Kč |
| Unit Price without VAT: | 26,49000 Kč |
|---|---|
| Unit Price with VAT: | 32,05290 Kč |




