P-Channel 30 V 19.8A (Ta), 50A (Tc) 980mW (Ta) Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 30 V 19.8A (Ta), 50A (Tc) 980mW (Ta) Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX
DMTH43M8LFVW-7

DMP3011SFVWQ-13

DigiKey Part Number
31-DMP3011SFVWQ-13TR-ND - Tape & Reel (TR)
31-DMP3011SFVWQ-13CT-ND - Cut Tape (CT)
31-DMP3011SFVWQ-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP3011SFVWQ-13
Description
MOSFET P-CH 30V 11.5A PWRDI3333
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 19.8A (Ta), 50A (Tc) 980mW (Ta) Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
46 nC @ 10 V
Mfr
Vgs (Max)
±25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
2380 pF @ 15 V
Part Status
Active
Power Dissipation (Max)
980mW (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
30 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount, Wettable Flank
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
PowerDI3333-8 (SWP) Type UX
Rds On (Max) @ Id, Vgs
10mOhm @ 11.5A, 10V
Package / Case
Vgs(th) (Max) @ Id
3V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,61000 Kč29,61 Kč
1018,64600 Kč186,46 Kč
10012,32160 Kč1 232,16 Kč
5009,60700 Kč4 803,50 Kč
1 0008,73328 Kč8 733,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,62346 Kč22 870,38 Kč
6 0007,06488 Kč42 389,28 Kč
9 0006,78035 Kč61 023,15 Kč
15 0006,46071 Kč96 910,65 Kč
21 0006,27148 Kč131 701,08 Kč
30 0006,19179 Kč185 753,70 Kč
Manufacturers Standard Package
Unit Price without VAT:29,61000 Kč
Unit Price with VAT:35,82810 Kč