P-Channel 30 V 17A (Ta) 1.7W (Ta) Surface Mount TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 30 V 17A (Ta) 1.7W (Ta) Surface Mount TO-252-3
TO-252-3

DMP3010LK3Q-13

DigiKey Part Number
DMP3010LK3Q-13DITR-ND - Tape & Reel (TR)
DMP3010LK3Q-13DICT-ND - Cut Tape (CT)
DMP3010LK3Q-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP3010LK3Q-13
Description
MOSFET P-CH 30V 17A TO252
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 17A (Ta) 1.7W (Ta) Surface Mount TO-252-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
8mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
59.2 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6234 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.7W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-252-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 418
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,97000 Kč32,97 Kč
1020,74600 Kč207,46 Kč
10013,78940 Kč1 378,94 Kč
50010,80012 Kč5 400,06 Kč
1 0009,83840 Kč9 838,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,79707 Kč21 992,67 Kč
5 0008,15352 Kč40 767,60 Kč
7 5007,82576 Kč58 693,20 Kč
12 5007,45753 Kč93 219,12 Kč
17 5007,23956 Kč126 692,30 Kč
25 0007,15507 Kč178 876,75 Kč
Manufacturers Standard Package
Unit Price without VAT:32,97000 Kč
Unit Price with VAT:39,89370 Kč