P-Channel 30 V 50A (Tc) 2.4W (Ta) Surface Mount V-DFN3333-8 (Type B)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP3007SCG-13

DigiKey Part Number
31-DMP3007SCG-13TR-ND - Tape & Reel (TR)
31-DMP3007SCG-13CT-ND - Cut Tape (CT)
31-DMP3007SCG-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP3007SCG-13
Description
MOSFET P-CH 30V 50A 8DFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 50A (Tc) 2.4W (Ta) Surface Mount V-DFN3333-8 (Type B)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
64.2 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±25V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
2826 pF @ 15 V
FET Type
Power Dissipation (Max)
2.4W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
V-DFN3333-8 (Type B)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
6.8mOhm @ 11.5A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 598
Factory Stock: 69 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,11000 Kč27,11 Kč
1016,97600 Kč169,76 Kč
10011,18270 Kč1 118,27 Kč
5008,68756 Kč4 343,78 Kč
1 0007,88463 Kč7 884,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,86431 Kč20 592,93 Kč
6 0006,35067 Kč38 104,02 Kč
9 0006,08904 Kč54 801,36 Kč
15 0005,79512 Kč86 926,80 Kč
21 0005,62111 Kč118 043,31 Kč
30 0005,47457 Kč164 237,10 Kč
Manufacturers Standard Package
Unit Price without VAT:27,11000 Kč
Unit Price with VAT:32,80310 Kč