
DMP3007LK3-13 | |
|---|---|
DigiKey Part Number | 31-DMP3007LK3-13TR-ND - Tape & Reel (TR) 31-DMP3007LK3-13CT-ND - Cut Tape (CT) 31-DMP3007LK3-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP3007LK3-13 |
Description | MOSFET P-CH 30V 18.5A TO252 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 18.5A (Ta) 1.5W (Ta) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.8V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 64.2 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±25V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2826 pF @ 15 V |
FET Type | Power Dissipation (Max) 1.5W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 7mOhm @ 17A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 Kč | 32,13 Kč |
| 10 | 20,24200 Kč | 202,42 Kč |
| 100 | 13,43660 Kč | 1 343,66 Kč |
| 500 | 10,51328 Kč | 5 256,64 Kč |
| 1 000 | 9,57236 Kč | 9 572,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,55383 Kč | 21 384,58 Kč |
| 5 000 | 7,92427 Kč | 39 621,35 Kč |
| 7 500 | 7,60366 Kč | 57 027,45 Kč |
| 12 500 | 7,24340 Kč | 90 542,50 Kč |
| 17 500 | 7,03017 Kč | 123 027,98 Kč |
| 25 000 | 6,92146 Kč | 173 036,50 Kč |
| Unit Price without VAT: | 32,13000 Kč |
|---|---|
| Unit Price with VAT: | 38,87730 Kč |


