Parametric Equivalent

DMP22D6UFB4Q-7B | |
|---|---|
DigiKey Part Number | 31-DMP22D6UFB4Q-7BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMP22D6UFB4Q-7B |
Description | MOSFET BVDSS: 8V~24V X2-DFN1006- |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 600mA (Ta) 460mW (Ta) Surface Mount X2-DFN1006-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 1.9Ohm @ 100mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 500 pC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 24 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 460mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN1006-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,76164 Kč | 7 616,40 Kč |
| 20 000 | 0,68981 Kč | 13 796,20 Kč |
| 30 000 | 0,65318 Kč | 19 595,40 Kč |
| 50 000 | 0,61202 Kč | 30 601,00 Kč |
| 70 000 | 0,58763 Kč | 41 134,10 Kč |
| 100 000 | 0,56392 Kč | 56 392,00 Kč |
| 250 000 | 0,51445 Kč | 128 612,50 Kč |
| Unit Price without VAT: | 0,76164 Kč |
|---|---|
| Unit Price with VAT: | 0,92158 Kč |

