
DMP22D5UDA-7B | |
|---|---|
DigiKey Part Number | 31-DMP22D5UDA-7B-ND |
Manufacturer | |
Manufacturer Product Number | DMP22D5UDA-7B |
Description | MOSFET 2P-CH 20V 0.35A 6DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 350mA (Ta) Surface Mount X2-DFN0806-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 350mA (Ta) | |
Rds On (Max) @ Id, Vgs | 1.9Ohm @ 100mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.3nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 17pF @ 15V | |
Power - Max | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | X2-DFN0806-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,83864 Kč | 8 386,40 Kč |
| Unit Price without VAT: | 0,83864 Kč |
|---|---|
| Unit Price with VAT: | 1,01475 Kč |


