
DMP22D4UFO-7B | |
|---|---|
DigiKey Part Number | 31-DMP22D4UFO-7BTR-ND - Tape & Reel (TR) 31-DMP22D4UFO-7BCT-ND - Cut Tape (CT) 31-DMP22D4UFO-7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP22D4UFO-7B |
Description | MOSFET P-CH 20V 530MA 3DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 530mA (Ta) 820mW (Ta) Surface Mount X2-DFN0604-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 1.9Ohm @ 100mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.4 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 28.7 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 820mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN0604-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 8,18900 Kč | 81,89 Kč |
| 100 | 5,22220 Kč | 522,22 Kč |
| 500 | 3,94174 Kč | 1 970,87 Kč |
| 1 000 | 3,52871 Kč | 3 528,71 Kč |
| 2 000 | 3,18046 Kč | 6 360,92 Kč |
| 5 000 | 2,80332 Kč | 14 016,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,57003 Kč | 25 700,30 Kč |
| 20 000 | 2,37387 Kč | 47 477,40 Kč |
| 30 000 | 2,27393 Kč | 68 217,90 Kč |
| 50 000 | 2,16166 Kč | 108 083,00 Kč |
| 70 000 | 2,09519 Kč | 146 663,30 Kč |
| 100 000 | 2,03061 Kč | 203 061,00 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |



