
DMP2225LQ-7 | |
---|---|
DigiKey Part Number | 31-DMP2225LQ-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMP2225LQ-7 |
Description | MOSFET BVDSS: 8V~24V SOT23 T&R 3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 2.6A (Ta) 1.08W Surface Mount SOT-23-3 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 110mOhm @ 2.6A, 4.5V | |
Vgs(th) (Max) @ Id | 1.25V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.3 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 250 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.08W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 2,53918 Kč | 7 617,54 Kč |
6 000 | 2,31262 Kč | 13 875,72 Kč |
9 000 | 2,19715 Kč | 19 774,35 Kč |
15 000 | 2,06736 Kč | 31 010,40 Kč |
21 000 | 1,99049 Kč | 41 800,29 Kč |
30 000 | 1,91578 Kč | 57 473,40 Kč |
75 000 | 1,85126 Kč | 138 844,50 Kč |
Unit Price without VAT: | 2,53918 Kč |
---|---|
Unit Price with VAT: | 3,07241 Kč |