P-Channel 20 V 820mA (Ta) 490mW (Ta) Surface Mount X1-DFN1212-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP21D0UFD-7

DigiKey Part Number
DMP21D0UFD-7DITR-ND - Tape & Reel (TR)
DMP21D0UFD-7DICT-ND - Cut Tape (CT)
DMP21D0UFD-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP21D0UFD-7
Description
MOSFET P-CH 20V 820MA 3DFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 820mA (Ta) 490mW (Ta) Surface Mount X1-DFN1212-3
Datasheet
 Datasheet
EDA/CAD Models
DMP21D0UFD-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
3 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±8V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
80 pF @ 10 V
FET Type
Power Dissipation (Max)
490mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
X1-DFN1212-3
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
495mOhm @ 800mA, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 243
Factory Stock: 2 547 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,18000 Kč12,18 Kč
107,51700 Kč75,17 Kč
1004,78120 Kč478,12 Kč
5003,59780 Kč1 798,90 Kč
1 0003,21584 Kč3 215,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,72981 Kč8 189,43 Kč
6 0002,48476 Kč14 908,56 Kč
9 0002,35985 Kč21 238,65 Kč
15 0002,21946 Kč33 291,90 Kč
21 0002,13631 Kč44 862,51 Kč
30 0002,05550 Kč61 665,00 Kč
Manufacturers Standard Package
Unit Price without VAT:12,18000 Kč
Unit Price with VAT:14,73780 Kč