P-Channel 20 V 3.1A (Ta) 780mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP2170U-7

DigiKey Part Number
31-DMP2170U-7TR-ND - Tape & Reel (TR)
31-DMP2170U-7CT-ND - Cut Tape (CT)
31-DMP2170U-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP2170U-7
Description
MOSFET P-CH 20V 3.1A SOT23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 3.1A (Ta) 780mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
90mOhm @ 3.5A, 4.5V
Vgs(th) (Max) @ Id
1.25V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
7.8 nC @ 10 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
303 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
780mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 383
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
105,77400 Kč57,74 Kč
1003,63900 Kč363,90 Kč
5002,71294 Kč1 356,47 Kč
1 0002,41393 Kč2 413,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,03310 Kč6 099,30 Kč
6 0001,84100 Kč11 046,00 Kč
9 0001,74304 Kč15 687,36 Kč
15 0001,63294 Kč24 494,10 Kč
21 0001,56772 Kč32 922,12 Kč
30 0001,50432 Kč45 129,60 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč