SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP2170U-7

DigiKey Part Number
31-DMP2170U-7TR-ND - Tape & Reel (TR)
31-DMP2170U-7CT-ND - Cut Tape (CT)
31-DMP2170U-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP2170U-7
Description
MOSFET P-CH 20V 3.1A SOT23
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 3.1A (Ta) 780mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
90mOhm @ 3.5A, 4.5V
Vgs(th) (Max) @ Id
1.25V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
7.8 nC @ 10 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
303 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
780mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 463
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,84000 Kč8,84 Kč
105,41000 Kč54,10 Kč
1003,40800 Kč340,80 Kč
5002,54200 Kč1 271,00 Kč
1 0002,26161 Kč2 261,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,84763 Kč5 542,89 Kč
6 0001,67305 Kč10 038,30 Kč
9 0001,58406 Kč14 256,54 Kč
15 0001,48400 Kč22 260,00 Kč
21 0001,42472 Kč29 919,12 Kč
30 0001,36711 Kč41 013,30 Kč
75 0001,24458 Kč93 343,50 Kč
Manufacturers Standard Package
Unit Price without VAT:8,84000 Kč
Unit Price with VAT:10,69640 Kč