Mosfet Array 20V 1.8A (Ta) 740mW (Ta) Surface Mount TSOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP2110UVT-7

DigiKey Part Number
31-DMP2110UVT-7TR-ND - Tape & Reel (TR)
31-DMP2110UVT-7CT-ND - Cut Tape (CT)
31-DMP2110UVT-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP2110UVT-7
Description
MOSFET 2P-CH 20V 1.8A TSOT26
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 1.8A (Ta) 740mW (Ta) Surface Mount TSOT-26
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
1.8A (Ta)
Rds On (Max) @ Id, Vgs
150mOhm @ 2.8A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
6nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
443pF @ 6V
Power - Max
740mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-26
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 868
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
105,83700 Kč58,37 Kč
1003,68510 Kč368,51 Kč
5002,75536 Kč1 377,68 Kč
1 0002,45467 Kč2 454,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,00993 Kč6 029,79 Kč
6 0001,82280 Kč10 936,80 Kč
9 0001,72741 Kč15 546,69 Kč
15 0001,62018 Kč24 302,70 Kč
21 0001,55664 Kč32 689,44 Kč
30 0001,49490 Kč44 847,00 Kč
75 0001,38324 Kč103 743,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč