
DMP2110UQ-7 | |
|---|---|
DigiKey Part Number | 31-DMP2110UQ-7TR-ND - Tape & Reel (TR) 31-DMP2110UQ-7CT-ND - Cut Tape (CT) 31-DMP2110UQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP2110UQ-7 |
Description | MOSFET BVDSS: 8V~24V SOT23 T&R 3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 3.5A (Ta) 800mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 80mOhm @ 2.8A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 443 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 800mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,79000 Kč | 7,79 Kč |
| 10 | 4,84200 Kč | 48,42 Kč |
| 100 | 3,03750 Kč | 303,75 Kč |
| 500 | 2,25698 Kč | 1 128,49 Kč |
| 1 000 | 2,00459 Kč | 2 004,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,63236 Kč | 4 897,08 Kč |
| 6 000 | 1,47490 Kč | 8 849,40 Kč |
| 9 000 | 1,39463 Kč | 12 551,67 Kč |
| 15 000 | 1,30437 Kč | 19 565,55 Kč |
| 21 000 | 1,25090 Kč | 26 268,90 Kč |
| 30 000 | 1,19892 Kč | 35 967,60 Kč |
| 75 000 | 1,08483 Kč | 81 362,25 Kč |
| 150 000 | 1,06566 Kč | 159 849,00 Kč |
| Unit Price without VAT: | 7,79000 Kč |
|---|---|
| Unit Price with VAT: | 9,42590 Kč |


