
DMP2077UCA3-7 | |
|---|---|
DigiKey Part Number | 31-DMP2077UCA3-7TR-ND - Tape & Reel (TR) 31-DMP2077UCA3-7CT-ND - Cut Tape (CT) 31-DMP2077UCA3-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP2077UCA3-7 |
Description | MOSFET P-CH 20V 4A X4-DSN1006-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 4A (Ta) 660mW Surface Mount X4-DSN1006-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 8V | |
Rds On (Max) @ Id, Vgs | 78mOhm @ 500mA, 8V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.34 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 143 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 660mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | X4-DSN1006-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 7,64300 Kč | 76,43 Kč |
| 100 | 4,86940 Kč | 486,94 Kč |
| 500 | 3,66752 Kč | 1 833,76 Kč |
| 1 000 | 3,27905 Kč | 3 279,05 Kč |
| 2 000 | 2,95169 Kč | 5 903,38 Kč |
| 5 000 | 2,59716 Kč | 12 985,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,37784 Kč | 23 778,40 Kč |
| 20 000 | 2,19338 Kč | 43 867,60 Kč |
| 30 000 | 2,09941 Kč | 62 982,30 Kč |
| 50 000 | 1,99384 Kč | 99 692,00 Kč |
| 70 000 | 1,93134 Kč | 135 193,80 Kč |
| 100 000 | 1,87060 Kč | 187 060,00 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |


