DMP2065UQ-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 1,54873 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 331
Unit Price: 8,84000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 10,31000 Kč
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP2065UQ-13

DigiKey Part Number
31-DMP2065UQ-13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMP2065UQ-13
Description
MOSFET BVDSS: 8V~24V SOT23 T&R 1
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 4A (Ta) 900mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
60mOhm @ 4.2A, 4.5V
Vgs(th) (Max) @ Id
900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
10.2 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
808 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
900mW
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,87086 Kč18 708,60 Kč
20 0001,72142 Kč34 428,40 Kč
30 0001,64528 Kč49 358,40 Kč
50 0001,55973 Kč77 986,50 Kč
70 0001,54718 Kč108 302,60 Kč
Manufacturers Standard Package
Unit Price without VAT:1,87086 Kč
Unit Price with VAT:2,26374 Kč