
DMP2065U-7 | |
|---|---|
DigiKey Part Number | 31-DMP2065U-7TR-ND - Tape & Reel (TR) 31-DMP2065U-7CT-ND - Cut Tape (CT) 31-DMP2065U-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP2065U-7 |
Description | MOSFET BVDSS: 8V~24V SOT23 T&R 3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 4A (Ta) 900mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 4.2A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10.2 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 808 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 900mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,84000 Kč | 8,84 Kč |
| 10 | 5,36800 Kč | 53,68 Kč |
| 100 | 3,38270 Kč | 338,27 Kč |
| 500 | 2,52136 Kč | 1 260,68 Kč |
| 1 000 | 2,24288 Kč | 2 242,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,83198 Kč | 5 495,94 Kč |
| 6 000 | 1,65864 Kč | 9 951,84 Kč |
| 9 000 | 1,57028 Kč | 14 132,52 Kč |
| 15 000 | 1,47092 Kč | 22 063,80 Kč |
| 21 000 | 1,41206 Kč | 29 653,26 Kč |
| 30 000 | 1,35484 Kč | 40 645,20 Kč |
| 75 000 | 1,23143 Kč | 92 357,25 Kč |
| Unit Price without VAT: | 8,84000 Kč |
|---|---|
| Unit Price with VAT: | 10,69640 Kč |

