
DMP2056UCA4-7 | |
|---|---|
DigiKey Part Number | 31-DMP2056UCA4-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMP2056UCA4-7 |
Description | MOSFET BVDSS: 8V~24V X4-DSN0808- |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array Surface Mount X4-DSN0808-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFDFN | |
Supplier Device Package | X4-DSN0808-4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,84175 Kč | 18 417,50 Kč |
| 20 000 | 1,69416 Kč | 33 883,20 Kč |
| 30 000 | 1,61896 Kč | 48 568,80 Kč |
| 50 000 | 1,53447 Kč | 76 723,50 Kč |
| 70 000 | 1,51823 Kč | 106 276,10 Kč |
| Unit Price without VAT: | 1,84175 Kč |
|---|---|
| Unit Price with VAT: | 2,22852 Kč |



