Parametric Equivalent

DMP2045UFDB-13 | |
|---|---|
DigiKey Part Number | 31-DMP2045UFDB-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMP2045UFDB-13 |
Description | MOSFET 2P-CH 20V 3.1A 6UDFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 3.1A (Ta) 740mW (Ta) Surface Mount U-DFN2020-6 (Type B) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 3.1A (Ta) | |
Rds On (Max) @ Id, Vgs | 90mOhm @ 4A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.8nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 634pF @ 10V | |
Power - Max | 740mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | U-DFN2020-6 (Type B) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,45423 Kč | 24 542,30 Kč |
| 20 000 | 2,26931 Kč | 45 386,20 Kč |
| 30 000 | 2,17509 Kč | 65 252,70 Kč |
| 50 000 | 2,14562 Kč | 107 281,00 Kč |
| Unit Price without VAT: | 2,45423 Kč |
|---|---|
| Unit Price with VAT: | 2,96962 Kč |


