
DMP2040USS-13 | |
|---|---|
DigiKey Part Number | 31-DMP2040USS-13TR-ND - Tape & Reel (TR) 31-DMP2040USS-13CT-ND - Cut Tape (CT) 31-DMP2040USS-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP2040USS-13 |
Description | MOSFET P-CH 20V 7A/15A 8SO T&R 2 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 7A (Ta), 15A (Tc) 800mW (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 19 nC @ 8 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 834 pF @ 10 V |
FET Type | Power Dissipation (Max) 800mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SO |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 33mOhm @ 8.9A, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 8,63000 Kč | 86,30 Kč |
| 100 | 5,52250 Kč | 552,25 Kč |
| 500 | 4,17608 Kč | 2 088,04 Kč |
| 1 000 | 3,74205 Kč | 3 742,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,27132 Kč | 8 178,30 Kč |
| 5 000 | 2,98008 Kč | 14 900,40 Kč |
| 7 500 | 2,83159 Kč | 21 236,92 Kč |
| 12 500 | 2,66475 Kč | 33 309,38 Kč |
| 17 500 | 2,56594 Kč | 44 903,95 Kč |
| 25 000 | 2,46989 Kč | 61 747,25 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |

