P-Channel 20 V 7.2A (Ta) 2W (Ta) Surface Mount TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP2035UVTQ-13

DigiKey Part Number
31-DMP2035UVTQ-13TR-ND - Tape & Reel (TR)
31-DMP2035UVTQ-13CT-ND - Cut Tape (CT)
31-DMP2035UVTQ-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP2035UVTQ-13
Description
MOSFET P-CH 20V 7.2A TSOT26
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 7.2A (Ta) 2W (Ta) Surface Mount TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
DMP2035UVTQ-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
35mOhm @ 4A, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
23.1 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
2400 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
2W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TSOT-23-6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 890
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,28000 Kč14,28 Kč
108,84000 Kč88,40 Kč
1005,66110 Kč566,11 Kč
5004,28654 Kč2 143,27 Kč
1 0003,84242 Kč3 842,42 Kč
2 0003,46845 Kč6 936,90 Kč
5 0003,06336 Kč15 316,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0002,81281 Kč28 128,10 Kč
20 0002,60214 Kč52 042,80 Kč
30 0002,49483 Kč74 844,90 Kč
50 0002,37429 Kč118 714,50 Kč
70 0002,30292 Kč161 204,40 Kč
Manufacturers Standard Package
Unit Price without VAT:14,28000 Kč
Unit Price with VAT:17,27880 Kč