
DMP1046UFDB-7 | |
|---|---|
DigiKey Part Number | DMP1046UFDB-7DITR-ND - Tape & Reel (TR) DMP1046UFDB-7DICT-ND - Cut Tape (CT) DMP1046UFDB-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP1046UFDB-7 |
Description | MOSFET 2P-CH 12V 3.8A 6UDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 12V 3.8A 1.4W Surface Mount U-DFN2020-6 (Type B) |
Datasheet | Datasheet |
EDA/CAD Models | DMP1046UFDB-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 12V | |
Current - Continuous Drain (Id) @ 25°C | 3.8A | |
Rds On (Max) @ Id, Vgs | 61mOhm @ 3.6A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17.9nC @ 8V | |
Input Capacitance (Ciss) (Max) @ Vds | 915pF @ 6V | |
Power - Max | 1.4W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | U-DFN2020-6 (Type B) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,42000 Kč | 10,42 Kč |
| 10 | 7,43600 Kč | 74,36 Kč |
| 100 | 4,94090 Kč | 494,09 Kč |
| 500 | 3,73232 Kč | 1 866,16 Kč |
| 1 000 | 3,32447 Kč | 3 324,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,25276 Kč | 6 758,28 Kč |
| 6 000 | 2,23089 Kč | 13 385,34 Kč |
| 9 000 | 2,18715 Kč | 19 684,35 Kč |
| 15 000 | 2,16528 Kč | 32 479,20 Kč |
| 21 000 | 2,09309 Kč | 43 954,89 Kč |
| 30 000 | 2,05176 Kč | 61 552,80 Kč |
| Unit Price without VAT: | 10,42000 Kč |
|---|---|
| Unit Price with VAT: | 12,60820 Kč |






