


DMNH6042SK3-13 | |
|---|---|
DigiKey Part Number | 31-DMNH6042SK3-13TR-ND - Tape & Reel (TR) 31-DMNH6042SK3-13CT-ND - Cut Tape (CT) 31-DMNH6042SK3-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMNH6042SK3-13 |
Description | MOSFET N-CH 60V 25A TO252 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 25A (Tc) 2W (Ta) Surface Mount TO-252-3 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 8.8 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 492 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 2W (Ta) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package TO-252-3 |
Rds On (Max) @ Id, Vgs 50mOhm @ 6A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPD22N08S2L50ATMA1 | Infineon Technologies | 2 823 | IPD22N08S2L50ATMA1CT-ND | 55,01000 Kč | Similar |
| RFD12N06RLESM9A | onsemi | 4 483 | RFD12N06RLESM9ACT-ND | 36,33000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 15,81100 Kč | 158,11 Kč |
| 100 | 10,37720 Kč | 1 037,72 Kč |
| 500 | 8,03720 Kč | 4 018,60 Kč |
| 1 000 | 7,28337 Kč | 7 283,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,46696 Kč | 16 167,40 Kč |
| 5 000 | 5,96226 Kč | 29 811,30 Kč |
| 7 500 | 5,70513 Kč | 42 788,47 Kč |
| 12 500 | 5,41622 Kč | 67 702,75 Kč |
| 17 500 | 5,24520 Kč | 91 791,00 Kč |
| 25 000 | 5,07900 Kč | 126 975,00 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |

