DMNH3010LK3-13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 1 842
Unit Price: 1,09000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 93 382
Unit Price: 0,95000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,29440 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
N-Channel 30 V 15A (Ta), 55A (Tc) 2W (Ta) Surface Mount TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 15A (Ta), 55A (Tc) 2W (Ta) Surface Mount TO-252-3
TO-252-3

DMNH3010LK3-13

DigiKey Part Number
DMNH3010LK3-13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMNH3010LK3-13
Description
MOSFET N-CH 30V 15A/55A TO252
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 15A (Ta), 55A (Tc) 2W (Ta) Surface Mount TO-252-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
37 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
2075 pF @ 15 V
Part Status
Active
Power Dissipation (Max)
2W (Ta)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
30 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
TO-252-3
Rds On (Max) @ Id, Vgs
9.5mOhm @ 18A, 10V
Package / Case
Vgs(th) (Max) @ Id
2.5V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDD8880onsemi1 842FDD8880CT-ND1,09000 KčSimilar
IPD090N03LGATMA1Infineon Technologies93 382IPD090N03LGATMA1CT-ND0,95000 KčSimilar
IRFR3707ZTRLPBFInfineon Technologies0IRFR3707ZTRLPBF-ND0,00000 KčSimilar
IRFR3707ZTRPBFInfineon Technologies0IRFR3707ZTRPBFTR-ND0,29440 KčSimilar
NTD4302T4Gonsemi0NTD4302T4GOSTR-ND0,00000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,13025 Kč17 825,62 Kč
Manufacturers Standard Package
Unit Price without VAT:7,13025 Kč
Unit Price with VAT:8,62760 Kč