
DMNH10H028SCT | |
|---|---|
DigiKey Part Number | DMNH10H028SCTDI-5-ND |
Manufacturer | |
Manufacturer Product Number | DMNH10H028SCT |
Description | MOSFET N-CH 100V 60A TO220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 60A (Tc) 2.8W (Ta) Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 28mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 31.9 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1942 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.8W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,62000 Kč | 46,62 Kč |
| 50 | 22,47620 Kč | 1 123,81 Kč |
| 100 | 20,12870 Kč | 2 012,87 Kč |
| 500 | 16,01098 Kč | 8 005,49 Kč |
| 1 000 | 14,68663 Kč | 14 686,63 Kč |
| 2 000 | 13,57311 Kč | 27 146,22 Kč |
| 5 000 | 12,36854 Kč | 61 842,70 Kč |
| 10 000 | 11,62468 Kč | 116 246,80 Kč |
| Unit Price without VAT: | 46,62000 Kč |
|---|---|
| Unit Price with VAT: | 56,41020 Kč |

