DMN90H8D5HCT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 40
Unit Price: 94,51000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 165,45000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 269
Unit Price: 56,41000 Kč
Datasheet
N-Channel 900 V 2.5A (Tc) 125W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN90H8D5HCT

DigiKey Part Number
DMN90H8D5HCTDI-ND
Manufacturer
Manufacturer Product Number
DMN90H8D5HCT
Description
MOSFET N-CH 900V 2.5A TO220AB
Customer Reference
Detailed Description
N-Channel 900 V 2.5A (Tc) 125W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
900 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
7Ohm @ 1A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
7.9 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
470 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
125W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes