
DMN67D8LDW-13 | |
|---|---|
DigiKey Part Number | 31-DMN67D8LDW-13TR-ND - Tape & Reel (TR) 31-DMN67D8LDW-13CT-ND - Cut Tape (CT) 31-DMN67D8LDW-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN67D8LDW-13 |
Description | MOSFET 2N-CH 60V 0.23A SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 230mA 320mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 230mA | |
Rds On (Max) @ Id, Vgs | 5Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.82nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 22pF @ 25V | |
Power - Max | 320mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,59900 Kč | 45,99 Kč |
| 100 | 2,87880 Kč | 287,88 Kč |
| 500 | 2,13592 Kč | 1 067,96 Kč |
| 1 000 | 1,89549 Kč | 1 895,49 Kč |
| 2 000 | 1,69255 Kč | 3 385,10 Kč |
| 5 000 | 1,47255 Kč | 7 362,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,29625 Kč | 12 962,50 Kč |
| 20 000 | 1,18507 Kč | 23 701,40 Kč |
| 30 000 | 1,12841 Kč | 33 852,30 Kč |
| 50 000 | 1,06474 Kč | 53 237,00 Kč |
| 70 000 | 1,02704 Kč | 71 892,80 Kč |
| 100 000 | 0,99216 Kč | 99 216,00 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |









