Parametric Equivalent

DMN62D2UQ-13 | |
|---|---|
DigiKey Part Number | 31-DMN62D2UQ-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN62D2UQ-13 |
Description | 2N7002 FAMILY SOT23 T&R 10K |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 390mA (Ta) 500mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 5V | |
Rds On (Max) @ Id, Vgs | 2Ohm @ 50mA, 5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 41 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,04736 Kč | 10 473,60 Kč |
| 20 000 | 0,95393 Kč | 19 078,60 Kč |
| 30 000 | 0,90631 Kč | 27 189,30 Kč |
| 50 000 | 0,85278 Kč | 42 639,00 Kč |
| 70 000 | 0,82108 Kč | 57 475,60 Kč |
| 100 000 | 0,79027 Kč | 79 027,00 Kč |
| 250 000 | 0,76380 Kč | 190 950,00 Kč |
| Unit Price without VAT: | 1,04736 Kč |
|---|---|
| Unit Price with VAT: | 1,26731 Kč |


