DMN62D0UV-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 7,98000 Kč
Datasheet
Mosfet Array 60V 490mA (Ta) 470mW (Ta) Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN62D0UV-13

DigiKey Part Number
31-DMN62D0UV-13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMN62D0UV-13
Description
MOSFET 2N-CH 60V 0.49A SOT563
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 490mA (Ta) 470mW (Ta) Surface Mount SOT-563
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
490mA (Ta)
Rds On (Max) @ Id, Vgs
2Ohm @ 100mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.5nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
32pF @ 30V
Power - Max
470mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,30467 Kč13 046,70 Kč
20 0001,19290 Kč23 858,00 Kč
30 0001,13594 Kč34 078,20 Kč
50 0001,07194 Kč53 597,00 Kč
70 0001,03405 Kč72 383,50 Kč
100 0001,00003 Kč100 003,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,30467 Kč
Unit Price with VAT:1,57865 Kč