
DMN62D0UT-13 | |
|---|---|
DigiKey Part Number | 31-DMN62D0UT-13TR-ND - Tape & Reel (TR) 31-DMN62D0UT-13CT-ND - Cut Tape (CT) 31-DMN62D0UT-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN62D0UT-13 |
Description | MOSFET N-CH 60V 0.32A SOT523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 320mA (Ta) 230mW (Ta) Surface Mount SOT-523 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.5 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 32 pF @ 30 V |
FET Type | Power Dissipation (Max) 230mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-523 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 2Ohm @ 50mA, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN62D0UT-7 | Diodes Incorporated | 11 505 | DMN62D0UT-7DICT-ND | 73,79000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,09500 Kč | 40,95 Kč |
| 100 | 2,55970 Kč | 255,97 Kč |
| 500 | 1,88856 Kč | 944,28 Kč |
| 1 000 | 1,67081 Kč | 1 670,81 Kč |
| 2 000 | 1,48740 Kč | 2 974,80 Kč |
| 5 000 | 1,28827 Kč | 6 441,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,16499 Kč | 11 649,90 Kč |
| 20 000 | 1,06122 Kč | 21 224,40 Kč |
| 30 000 | 1,00833 Kč | 30 249,90 Kč |
| 50 000 | 0,94889 Kč | 47 444,50 Kč |
| 70 000 | 0,91368 Kč | 63 957,60 Kč |
| 100 000 | 0,87946 Kč | 87 946,00 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |


