Similar

DMN62D0U-13 | |
|---|---|
DigiKey Part Number | DMN62D0U-13DITR-ND - Tape & Reel (TR) DMN62D0U-13DICT-ND - Cut Tape (CT) DMN62D0U-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN62D0U-13 |
Description | MOSFET N-CH 60V 380MA SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 380mA (Ta) 380mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMN62D0U-13 Models |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.5 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 32 pF @ 30 V |
FET Type | Power Dissipation (Max) 380mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 2Ohm @ 100mA, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2V7002KT1G | onsemi | 75 768 | 2V7002KT1GOSCT-ND | 5,63000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,84000 Kč | 5,84 Kč |
| 10 | 3,54500 Kč | 35,45 Kč |
| 100 | 2,20440 Kč | 220,44 Kč |
| 500 | 1,61922 Kč | 809,61 Kč |
| 1 000 | 1,42964 Kč | 1 429,64 Kč |
| 2 000 | 1,26969 Kč | 2 539,38 Kč |
| 5 000 | 1,09604 Kč | 5 480,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,98849 Kč | 9 884,90 Kč |
| 20 000 | 0,89794 Kč | 17 958,80 Kč |
| 30 000 | 0,85179 Kč | 25 553,70 Kč |
| 50 000 | 0,79990 Kč | 39 995,00 Kč |
| 70 000 | 0,76917 Kč | 53 841,90 Kč |
| 100 000 | 0,73930 Kč | 73 930,00 Kč |
| Unit Price without VAT: | 5,84000 Kč |
|---|---|
| Unit Price with VAT: | 7,06640 Kč |









