Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMN6075SQ-7 | |
|---|---|
DigiKey Part Number | 31-DMN6075SQ-7TR-ND - Tape & Reel (TR) 31-DMN6075SQ-7CT-ND - Cut Tape (CT) 31-DMN6075SQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN6075SQ-7 |
Description | MOSFET BVDSS: 41V~60V SOT23 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 2A (Ta) 800mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 85mOhm @ 3.2A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 606 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 800mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 7,89500 Kč | 78,95 Kč |
| 100 | 5,02690 Kč | 502,69 Kč |
| 500 | 3,78930 Kč | 1 894,65 Kč |
| 1 000 | 3,38971 Kč | 3 389,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,88142 Kč | 8 644,26 Kč |
| 6 000 | 2,62528 Kč | 15 751,68 Kč |
| 9 000 | 2,49473 Kč | 22 452,57 Kč |
| 15 000 | 2,34800 Kč | 35 220,00 Kč |
| 21 000 | 2,26109 Kč | 47 482,89 Kč |
| 30 000 | 2,17661 Kč | 65 298,30 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |


