
DMN6070SY-13 | |
|---|---|
DigiKey Part Number | 31-DMN6070SY-13TR-ND - Tape & Reel (TR) 31-DMN6070SY-13CT-ND - Cut Tape (CT) 31-DMN6070SY-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN6070SY-13 |
Description | MOSFET N-CH 60V 4.1A SOT89-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 4.1A (Ta) 2.1W (Ta) Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 85mOhm @ 2.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 588 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-89-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,63000 Kč | 12,63 Kč |
| 10 | 7,81000 Kč | 78,10 Kč |
| 100 | 4,99310 Kč | 499,31 Kč |
| 500 | 3,77174 Kč | 1 885,87 Kč |
| 1 000 | 3,37747 Kč | 3 377,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,86154 Kč | 7 153,85 Kč |
| 5 000 | 2,60498 Kč | 13 024,90 Kč |
| 7 500 | 2,47422 Kč | 18 556,65 Kč |
| 12 500 | 2,32724 Kč | 29 090,50 Kč |
| 17 500 | 2,24021 Kč | 39 203,67 Kč |
| 25 000 | 2,15560 Kč | 53 890,00 Kč |
| 62 500 | 2,07342 Kč | 129 588,75 Kč |
| Unit Price without VAT: | 12,63000 Kč |
|---|---|
| Unit Price with VAT: | 15,28230 Kč |



