Parametric Equivalent
Similar

DMN6069SFG-7 | |
|---|---|
DigiKey Part Number | DMN6069SFG-7DITR-ND - Tape & Reel (TR) DMN6069SFG-7DICT-ND - Cut Tape (CT) DMN6069SFG-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN6069SFG-7 |
Description | MOSFET N-CH 60V 5.6A POWERDI333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 5.6A (Ta), 18A (Tc) 930mW (Ta) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 25 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1480 pF @ 30 V |
FET Type | Power Dissipation (Max) 930mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package POWERDI3333-8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 50mOhm @ 4.5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN6069SFG-13 | Diodes Incorporated | 0 | DMN6069SFG-13-ND | 5,68486 Kč | Parametric Equivalent |
| RQ3L050GNTB | Rohm Semiconductor | 6 556 | RQ3L050GNTBCT-ND | 27,30000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 14,99300 Kč | 149,93 Kč |
| 100 | 9,81450 Kč | 981,45 Kč |
| 500 | 7,58448 Kč | 3 792,24 Kč |
| 1 000 | 6,86614 Kč | 6 866,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,26150 Kč | 12 523,00 Kč |
| 4 000 | 5,75293 Kč | 23 011,72 Kč |
| 6 000 | 5,49374 Kč | 32 962,44 Kč |
| 10 000 | 5,20255 Kč | 52 025,50 Kč |
| 14 000 | 5,03015 Kč | 70 422,10 Kč |
| 20 000 | 4,86260 Kč | 97 252,00 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |



