
DMN6069SFG-7 | |
|---|---|
DigiKey Part Number | DMN6069SFG-7DITR-ND - Tape & Reel (TR) DMN6069SFG-7DICT-ND - Cut Tape (CT) DMN6069SFG-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN6069SFG-7 |
Description | MOSFET N-CH 60V 5.6A POWERDI333 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 5.6A (Ta), 18A (Tc) 930mW (Ta) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 4.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1480 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 930mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | POWERDI3333-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,50891 Kč | 9 017,82 Kč |
| 4 000 | 4,49839 Kč | 17 993,56 Kč |
| 6 000 | 4,33209 Kč | 25 992,54 Kč |
| 10 000 | 4,24471 Kč | 42 447,10 Kč |
| 14 000 | 3,91506 Kč | 54 810,84 Kč |
| 20 000 | 3,86794 Kč | 77 358,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,68000 Kč | 13,68 Kč |
| 10 | 10,27200 Kč | 102,72 Kč |
| 100 | 7,04330 Kč | 704,33 Kč |
| 500 | 6,16134 Kč | 3 080,67 Kč |
| 1 000 | 5,53426 Kč | 5 534,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,52000 Kč | 13,52 Kč |
| 10 | 10,15300 Kč | 101,53 Kč |
| 100 | 6,96170 Kč | 696,17 Kč |
| 500 | 6,08992 Kč | 3 044,96 Kč |
| 1 000 | 5,47011 Kč | 5 470,11 Kč |
| Unit Price without VAT: | 13,52000 Kč |
|---|---|
| Unit Price with VAT: | 16,35920 Kč |











