N-Channel 60 V 8.5A (Ta) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN6068LK3Q-13

DigiKey Part Number
31-DMN6068LK3Q-13TR-ND - Tape & Reel (TR)
31-DMN6068LK3Q-13CT-ND - Cut Tape (CT)
31-DMN6068LK3Q-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN6068LK3Q-13
Description
MOSFET BVDSS: 41V 60V TO252
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 8.5A (Ta) Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
10.3 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
502 pF @ 30 V
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
60 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
68mOhm @ 8.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTD18N06LT4Gonsemi17 514NTD18N06LT4GOSCT-ND38,64000 KčSimilar
In-Stock: 2 400
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,73000 Kč23,73 Kč
1014,84600 Kč148,46 Kč
1009,70740 Kč970,74 Kč
5007,49838 Kč3 749,19 Kč
1 0006,78655 Kč6 786,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,01584 Kč15 039,60 Kč
5 0005,53940 Kč27 697,00 Kč
7 5005,29665 Kč39 724,88 Kč
12 5005,02386 Kč62 798,25 Kč
17 5004,86237 Kč85 091,48 Kč
25 0004,70546 Kč117 636,50 Kč
Manufacturers Standard Package
Unit Price without VAT:23,73000 Kč
Unit Price with VAT:28,71330 Kč