DMN6040SVT-7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 20,65000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 22,73000 Kč
Datasheet

Similar


onsemi
In Stock: 772
Unit Price: 20,65000 Kč
Datasheet
N-Channel 60 V 5A (Ta) 1.2W (Ta) Surface Mount TSOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN6040SVT-7

DigiKey Part Number
DMN6040SVT-7DITR-ND - Tape & Reel (TR)
DMN6040SVT-7DICT-ND - Cut Tape (CT)
DMN6040SVT-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN6040SVT-7
Description
MOSFET N CH 60V 5A TSOT26
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 5A (Ta) 1.2W (Ta) Surface Mount TSOT-26
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
22.4 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1287 pF @ 25 V
FET Type
Power Dissipation (Max)
1.2W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TSOT-26
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
44mOhm @ 4.3A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMN6040SVTQ-13Diodes Incorporated031-DMN6040SVTQ-13CT-ND20,65000 KčParametric Equivalent
DMN6040SVTQ-7Diodes Incorporated0DMN6040SVTQ-7DICT-ND22,73000 KčParametric Equivalent
FDC5661N-F085onsemi772FDC5661N-F085CT-ND20,65000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,94000 Kč17,94 Kč
1011,15800 Kč111,58 Kč
1007,21180 Kč721,18 Kč
5005,51002 Kč2 755,01 Kč
1 0004,96090 Kč4 960,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,26307 Kč12 789,21 Kč
6 0003,91152 Kč23 469,12 Kč
9 0003,73242 Kč33 591,78 Kč
15 0003,53114 Kč52 967,10 Kč
21 0003,41197 Kč71 651,37 Kč
30 0003,29614 Kč98 884,20 Kč
Manufacturers Standard Package
Unit Price without VAT:17,94000 Kč
Unit Price with VAT:21,70740 Kč