
DMN53D0LDWQ-7 | |
|---|---|
DigiKey Part Number | 31-DMN53D0LDWQ-7TR-ND - Tape & Reel (TR) 31-DMN53D0LDWQ-7CT-ND - Cut Tape (CT) 31-DMN53D0LDWQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN53D0LDWQ-7 |
Description | MOSFET 2N-CH 50V 0.46A SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 50V 460mA (Ta) 400mW (Ta) Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 50V | |
Current - Continuous Drain (Id) @ 25°C | 460mA (Ta) | |
Rds On (Max) @ Id, Vgs | 1.6Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.4nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 49.5pF @ 25V | |
Power - Max | 400mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 6,80300 Kč | 68,03 Kč |
| 100 | 4,31090 Kč | 431,09 Kč |
| 500 | 3,23328 Kč | 1 616,64 Kč |
| 1 000 | 2,88471 Kč | 2 884,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,44137 Kč | 7 324,11 Kč |
| 6 000 | 2,21781 Kč | 13 306,86 Kč |
| 9 000 | 2,10386 Kč | 18 934,74 Kč |
| 15 000 | 1,97579 Kč | 29 636,85 Kč |
| 21 000 | 1,89992 Kč | 39 898,32 Kč |
| 30 000 | 1,82617 Kč | 54 785,10 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |

